
The ADUM4223CRWZ is a dual-channel iCoupler surface mount driver from Analog Devices. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 4A and a maximum supply voltage of 5V. It is packaged in a SOIC-16 package and is suitable for surface mount applications.
Analog Devices ADUM4223CRWZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.77W |
| Propagation Delay | 38ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1.4mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4223CRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
