
The ADUM4223CRWZ-RL is a dual-channel iCoupler surface mount isolator from Analog Devices. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum output current of 4A and a maximum supply voltage of 5V. It is packaged in a SOIC package and is available in quantities of 1000 units per reel. The ADUM4223CRWZ-RL is approved by CSA, VDE, and UR, and is suitable for use in a variety of applications.
Analog Devices ADUM4223CRWZ-RL technical specifications.
| Approvals | CSA, VDE, UR |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.77W |
| Propagation Delay | 54ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4223CRWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
