The ADUM4223WARWZ is a dual half bridge peripheral driver from Analog Devices with a maximum operating temperature of 125 degrees Celsius. It has 16 terminals and a terminal position of dual. The device is available in a SOIC-16 package with a width of 7.5mm and a length of 10.3mm. It operates within a supply voltage range of 3 to 5.5 volts and has a temperature grade of automotive. It is designed for use in automotive applications.
Sign in to ask questions about the Analog Devices ADUM4223WARWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM4223WARWZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM4223WARWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.