The ADUM4223WARWZ-RL is a dual half bridge peripheral driver IC from Analog Devices, featuring 16 terminals and a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 3 to 5.5V and has a nominal supply voltage of 3.3V. The IC is packaged in a SOIC-16 package with dimensions of 7.5mm in width and 10.3mm in length. It is designed to operate within a temperature range of -40 to 125°C and meets AEC-Q100 standards.
Analog Devices ADUM4223WARWZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM4223WARWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.