This half bridge based peripheral driver from Analog Devices features a 16-pin SOIC-16 package and operates over a temperature range of -40 to 125°C. It is designed to work with a supply voltage of 3.3V, with a minimum voltage of 3V and a maximum voltage of 5.5V. The device is compliant with AEC-Q100 standards and is suitable for use in automotive applications.
Analog Devices ADUM4224WARWZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM4224WARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.