The ADUM4224WBRWZ is a 16-pin SOIC-16 half bridge based peripheral driver IC from Analog Devices, operating over a temperature range of -40 to 125 degrees Celsius. It is designed for automotive grade applications and has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 5.5V respectively. The device has 16 terminals and is a single function IC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |