
The ADUM4400ARIZ-RL is a 4-channel isolated interface IC with a data rate of 90Mbps and an isolation voltage of 846V. It operates over a temperature range of -40°C to 105°C and is supplied with a voltage between 2.7V and 5.5V. The device is packaged in a SOIC package and is available in quantities of 1000. It is compliant with RoHS regulations and is part of the iCoupler series.
Sign in to ask questions about the Analog Devices ADUM4400ARIZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM4400ARIZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 830uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4400ARIZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.