Quad-channel digital isolator with 5 kV RMS isolation voltage, supporting unidirectional data transfer up to 90 Mbps. Features a 32 ns propagation delay and 2 ns pulse width distortion. Operates from a 2.7V to 5.5V supply voltage with a maximum input current of 10 µA and a supply current of 830 µA. Packaged in a SOIC form factor with tin, matte contact plating, and a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices ADUM4400CRIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM4400CRIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 830uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4400CRIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
