
Four-channel digital isolator, CMOS output, 90Mbps data rate. Features 5000 Vrms isolation voltage and 25 kV/µs common mode rejection. Operates from a 5.5V supply with a maximum propagation delay of 32ns. Housed in a 16-pin SOIC W surface-mount package with gull-wing leads, measuring 10.5mm x 7.6mm x 2.35mm.
Analog Devices ADuM4400CRWZ-RL technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AA |
| Output Type | CMOS |
| Number of Channels per Chip | 4 |
| Maximum Data Rate | 90Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 10ns |
| Minimum Isolation Voltage | 5000Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Fall Time | 2.5(Typ)ns |
| Maximum Rise Time | 2.5(Typ)ns |
| Maximum Propagation Delay Time (tPHL) | 32ns |
| Maximum Propagation Delay Time (tPLH) | 32ns |
| Maximum Pulse Width Distortion | 2ns |
| Maximum Quiescent Supply Current | 0.83/0.35mA |
| Maximum Working Insulation Voltage | 846Vp |
| Minimum Common Mode Rejection | 25kV/us |
| Minimum Pulse Width | 11.1ns |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8543709960 |
| Schedule B | 8543709655 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADuM4400CRWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.