
The ADUM4400WARWZ is a 4-channel unidirectional isolated interface IC from Analog Devices, featuring a data rate of 90Mbps. It is packaged in a SOIC case and has a propagation delay of 100ns. The device operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is not isolated from power and contains lead, with a moisture sensitivity level of 3.
Sign in to ask questions about the Analog Devices ADUM4400WARWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM4400WARWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4400WARWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
