
Quad-channel digital isolator, general purpose type, featuring 4 unidirectional channels with a 90Mbps data rate. Offers 5 kV RMS isolation voltage and operates from a 2.7V to 5.5V supply. Packaged in SOIC with tin, matte contact plating, this component has a propagation delay of 100ns and pulse width distortion of 40ns. Maximum operating temperature is 105°C, with a minimum of -40°C.
Analog Devices ADUM4401ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 830uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4401ARWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
