Quad-channel digital isolator with 5 kV RMS isolation voltage, supporting unidirectional data transfer up to 90 Mbps. Features 32ns propagation delay and 2ns pulse width distortion. Operates from a 2.7V to 5.5V supply voltage with a maximum input current of 10µA and a supply current of 830µA. Packaged in a SOIC case with tin, matte contact plating, suitable for general-purpose applications. Operating temperature range is -40°C to 105°C.
Analog Devices ADUM4401CRIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 32ns |
| Pulse Width Distortion (PWD) | 2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 830uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4401CRIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
