Four-channel digital isolator, featuring 846V isolation voltage and 90Mbps data rate. Operates from 2.7V to 5.5V supply voltage with a maximum operating temperature of 105°C. This unidirectional interface IC, housed in a 16-pin SOIC package, offers 100ns propagation delay and 40ns pulse width distortion. Packaged on tape and reel, it is RoHS compliant and utilizes tin-matte contact plating.
Sign in to ask questions about the Analog Devices ADUM4402ARWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM4402ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 830uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4402ARWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
