
The ADUM4402BRWZ-RL is a 4-channel unidirectional isolated interface IC from Analog Devices. It operates at a maximum data rate of 90Mbps and has a maximum supply voltage of 5.5V. The device is packaged in SOIC and has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. It is RoHS compliant and contains lead, with a supply current of 830uA.
Sign in to ask questions about the Analog Devices ADUM4402BRWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM4402BRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 90Mbps |
| Isolated Power | No |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 830uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4402BRWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.