Four-channel digital isolator with integrated isolated power, offering 5000 VRMS isolation. Features 25Mbps data rate, 60ns propagation delay, and 6ns pulse width distortion. Operates from a 5.5V supply with a maximum input current of 44mA and output current of 400mA. Surface mountable in a 20-pin SOIC package, this RoHS compliant component is designed for general-purpose applications.
Analog Devices ADUM4470CRIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 2.44mm |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Length | 15.4mm |
| Max Input Current | 44mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 73mA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4470CRIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.