
IC DGTL ISO 4CH NRZ W/CONV 20SO
Sign in to ask questions about the Analog Devices ADUM4470CRIZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM4470CRIZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Supply Voltage | 5.5V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4470CRIZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.