4-channel digital isolator with 5kV isolation voltage, supporting 25Mbps data rates. Features unidirectional channels, 400mA max output current, and 5.5V supply voltage. This surface mount SOIC package offers 100ns propagation delay and 40ns pulse width distortion. Operates across a -40°C to 105°C temperature range.
Analog Devices ADUM4471ARIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 2.44mm |
| Isolated Power | Yes |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 15.4mm |
| Max Input Current | 20uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4471ARIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
