
The ADUM4471ARIZ-RL is a 4-channel isolated general purpose interface IC from Analog Devices. It operates at a maximum temperature of 105°C and a minimum temperature of -40°C. The device is RoHS compliant and features a propagation delay of 100ns and pulse width distortion of 40ns. It is available in a SOIC package and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices ADUM4471ARIZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM4471ARIZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Input Lines | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4471ARIZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
