
Quad-channel isolated switch regulator featuring 5kV isolation voltage and 25Mbps data rate. This surface mount SOIC package component offers unidirectional channels with a maximum output current of 400mA and operates within a 5.5V supply voltage range. Designed for general-purpose applications, it boasts a propagation delay of 60ns and 6ns pulse width distortion, with a maximum operating temperature of 105°C.
Sign in to ask questions about the Analog Devices ADUM4471CRIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM4471CRIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 2.44mm |
| Isolated Power | Yes |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 15.4mm |
| Max Input Current | 20uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 83mA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM4471CRIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
