Isolated DC/DC converter featuring 2.5kV isolation voltage and a fixed 5V output. Operates with input voltage ranging from 2.7V to 5.5V, delivering up to 100mA output current. Includes UVLO, OCP, and OTP protection features. Packaged in a SOIC W case with tin-matte contact plating, this component operates from -40°C to 105°C.
Sign in to ask questions about the Analog Devices ADUM5000ARWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM5000ARWZ technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Matte |
| Efficiency | 34% |
| Features | UVLO, OCP, OTP |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 0.413inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | isoPower® |
| Supply Current | 290mA |
| Voltage - Output 1 | 5V |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5000ARWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
