
Isolated DC/DC converter featuring 2.5kV isolation voltage, suitable for applications requiring robust galvanic isolation. This integrated circuit offers a fixed 5V output with a maximum output current of 100mA and maximum output power of 500mW. Operates within a 2.7V to 5.5V input voltage range and includes integrated protection features such as UVLO, OCP, and OTP. Packaged in a SOIC W case, this component is supplied on tape and reel for automated assembly.
Analog Devices ADUM5000ARWZ-RL technical specifications.
| Package/Case | SOIC W |
| Features | UVLO, OCP, OTP |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 500mW |
| Max Power Dissipation | 500mW |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5000ARWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
