
Board mount isolated DC/DC converter with 2.5kV isolation voltage. Features include UVLO, OCP, and OTP protection. Operates from a 2.7V to 5.5V input, delivering a fixed 5V output at up to 100mA. SMD/SMT package with tin, matte contact plating, measuring 0.413" L x 0.299" W x 0.1" H. Suitable for operation between -40°C and 105°C.
Analog Devices ADUM5000WARWZ-RL technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Efficiency | 33% |
| Features | UVLO, OCP, OTP |
| Height | 0.1inch |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 0.413inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 400mW |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Type | Fixed |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ADuM5000W |
| Voltage - Output 1 | 5V |
| Width | 0.299inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5000WARWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
