
8-terminal, dual-in-line package DC/DC converter with a single output. Features a 4.5V to 5.5V input voltage range and a maximum load regulation of 5%. Designed for board mounting, this component operates up to a maximum temperature of 25°C. The JEDEC package code is R-PDMA-G8, with dimensions of 5.85mm width and 7.5mm length.
Analog Devices ADUM5028-5BRIZ technical specifications.
| Max Operating Temperature | 25 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM5028-5BRIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.