The ADUM5200WCRWZ is a dual-channel isolated interface IC from Analog Devices, featuring a data rate of 25Mbps. It is packaged in a SOIC package and is designed for general-purpose applications. The device operates over a temperature range of -40°C to 105°C and has a maximum output current of 100mA. The ADUM5200WCRWZ is RoHS compliant and is available in rail/Tube packaging.
Analog Devices ADUM5200WCRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Moisture Sensitivity Level | 3 |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5200WCRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.