The ADUM5200WCRWZ-RL is a dual channel isolated interface IC with a data rate of 25Mbps. It features a unidirectional channel type and is packaged in a SOIC-8 package. The device operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It has a maximum output current of 100mA and a propagation delay of 60ns. The IC is part of the IsoPower and iCoupler series and is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Moisture Sensitivity Level | 3 |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |