
Dual-channel isolator with integrated DC-to-DC converter, featuring 2.3kV isolation voltage and 25Mbps data rate. This general-purpose interface IC offers unidirectional channels, a 100mA max output current, and operates from a 3V to 5.5V supply. Packaged in a SOIC case with tin, matte contact plating, it boasts a propagation delay of 100ns and PWD of 40ns. Operating temperature range is -40°C to 105°C.
Sign in to ask questions about the Analog Devices ADUM5201ARWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM5201ARWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 2.35mm |
| Isolated Power | Yes |
| Isolation Voltage | 2.3kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 20uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 7mA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5201ARWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
