The ADUM5201WCRWZ is a dual-channel interface IC from Analog Devices, featuring a data rate of 25Mbps. It is packaged in a lead-free SOIC package and is compliant with RoHS regulations. The device operates over a temperature range of -40°C to 105°C and has a maximum output current of 100mA. It is part of the IsoPower and iCoupler series from Analog Devices.
Sign in to ask questions about the Analog Devices ADUM5201WCRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM5201WCRWZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Moisture Sensitivity Level | 3 |
| Number of Channels | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5201WCRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.