The ADUM5202CRWZ-RL is a dual-channel isolated general purpose interface IC from Analog Devices. It operates over a temperature range of -40°C to 105°C and features a data rate of up to 25Mbps. The device is packaged in a SOIC package and is available in quantities of 1000. It is RoHS compliant and contains lead. The ADUM5202CRWZ-RL is suitable for use in a variety of applications, including industrial control systems and medical devices.
Analog Devices ADUM5202CRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.