The ADUM5202WCRWZ-RL is a dual-channel isolated general purpose interface IC from Analog Devices. It operates over a temperature range of -40°C to 105°C and features a propagation delay of 60ns. The device is packaged in SOIC and is available in tape and reel packaging with 1000 units per reel. It is RoHS compliant and contains lead, with a moisture sensitivity level of 3. The IC is designed for high-speed data transfer and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Analog Devices ADUM5202WCRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Moisture Sensitivity Level | 3 |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.