
Dual-channel isolator with integrated DC-to-DC converter, featuring 100Mbps data rate and 50ns propagation delay. This general-purpose IC offers unidirectional channel type and isolated power. Operating within a 2.7V to 5.5V supply voltage range, it has a nominal supply current of 2.1mA. The component is housed in a SSOP package with tin, matte contact plating and measures 7.5mm in length, 5.6mm in width, and 1.85mm in depth.
Checking distributor stock and pricing after the page loads.
Analog Devices ADUM5211ARSZ technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Depth | 1.85mm |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Input Current | 2.9mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.1mA |
| Number of Channels | 2 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| Width | 5.6mm |
| RoHS | Compliant |
No datasheet is available for this part.