
Dual-channel isolator with integrated DC-to-DC converter, featuring 100Mbps data rate and 50ns propagation delay. This general-purpose IC offers 2 unidirectional channels with 10ns pulse width distortion. It operates from a 5.5V maximum supply voltage and is housed in a SSOP package with tin, matte contact plating. The component supports isolated power and has a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices ADUM5211ARSZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM5211ARSZ-RL7 technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Channels | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 10ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5211ARSZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
