
The ADUM5211CRSZ is a 2-channel isolated power switch from Analog Devices, featuring a data rate of 100Mbps and a propagation delay of 15ns. It operates over a temperature range of -40°C to 105°C and is available in an SSOP20 package. The device is RoHS compliant and has a maximum supply voltage of 5.5V.
Analog Devices ADUM5211CRSZ technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 100Mbps |
| Depth | 1.85mm |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Input Current | 19mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| Width | 5.6mm |
| RoHS | Compliant |
No datasheet is available for this part.