
The ADUM5211CRSZ-RL7 is a 2-channel isolated general purpose interface IC from Analog Devices. It operates at a maximum supply voltage of 5.5V and has a nominal supply current of 15mA. The device is available in a SSOP package and is RoHS compliant. It features a propagation delay of 24ns and a pulse width distortion of 2ns. The ADUM5211CRSZ-RL7 is suitable for use in applications where electrical isolation is required, and it can operate over a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices ADUM5211CRSZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM5211CRSZ-RL7 technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Nominal Supply Current | 15mA |
| Number of Channels | 2 |
| Number of Input Lines | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5211CRSZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.