
The ADUM5212CRSZ-RL7 is a dual-channel isolated interface IC from Analog Devices, featuring a data rate of 100Mbps and a maximum operating temperature of 105°C. This device is designed for general-purpose applications and is available in a RoHS-compliant SSOP package. The IC is isolated and has a nominal supply current of 9.5mA, with a maximum supply voltage of 5.5V. It is part of the IsoPower and iCoupler series and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices ADUM5212CRSZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM5212CRSZ-RL7 technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Nominal Supply Current | 9.5mA |
| Number of Channels | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5212CRSZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.