
The ADUM5400CRWZ-RL is a 4-channel unidirectional isolated interface IC from Analog Devices. It operates at a maximum data rate of 25Mbps and is packaged in a SOIC case. The device is designed to withstand temperatures between -40°C and 105°C. It has a maximum output current of 100mA and a maximum supply voltage of 5.5V. The ADUM5400CRWZ-RL is RoHS compliant and contains lead, making it suitable for certain applications. It is available in a tape and reel packaging with 1000 units per package.
Analog Devices ADUM5400CRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Operating Supply Current | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 30mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5400CRWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.