
Quad-channel digital isolator with integrated DC-to-DC converter, offering 2.5 kV isolation. Features unidirectional channels, 25 Mbps data rate, and 100 ns propagation delay. Operates from a 3V to 5.5V supply, delivering up to 100mA isolated output current. Packaged in a 10.5mm x 7.6mm x 2.65mm SOIC case with tin, matte plating. Suitable for general-purpose applications with a wide operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices ADUM5401ARWZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM5401ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 2.65mm |
| Height | 2.65mm |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 19mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5401ARWZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
