
Quad-channel digital isolator with integrated DC-to-DC converter, providing 2.5 kV isolation. Features unidirectional channels with a 25 Mbps data rate and 60 ns propagation delay. Delivers up to 100 mA of isolated output current. Operates across a -40°C to 105°C temperature range. Packaged in SOIC for tape and reel distribution.
Analog Devices ADUM5401WCRWZ-1RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5401WCRWZ-1RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.