
Quad-channel digital isolator with integrated DC-to-DC converter, offering 2.5kV isolation. Features unidirectional channels, 25Mbps data rate, and 60ns propagation delay. Operates from a 3V to 5.5V supply, delivering up to 100mA output current. Packaged in a SOIC form factor with tin, matte contact plating.
Sign in to ask questions about the Analog Devices ADUM5402CRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM5402CRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 2.35mm |
| Isolated Power | Yes |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 20uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 9mA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5402CRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
