
Quad-channel digital isolator with integrated DC-to-DC converter, offering 2.5 kV isolation. Features unidirectional channels, a 25 Mbps data rate, and 60 ns propagation delay. Operates from a 3.5V to 5.5V supply, with a maximum output current of 100mA. Packaged in a SOIC form factor, this component is RoHS compliant and suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM5403CRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM5403CRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 2.65mm |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 75mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Number of Channels | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5403CRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.