The ADUM5403CRWZ-RL is a 4-channel isolated general purpose I/O device from Analog Devices, featuring a data rate of 25Mbps and a maximum output current of 100mA. It operates within a temperature range of -40°C to 105°C and is packaged in a SOIC case. The device is lead-free, but contains lead, and is available in a tape and reel packaging with 1000 units per package.
Analog Devices ADUM5403CRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| Radiation Hardening | No |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.
