Automotive-grade 4-channel digital isolator, featuring CMOS output and a 25Mbps maximum data rate. This surface-mount integrated circuit offers 2500 Vrms minimum isolation voltage and operates from -40°C to 105°C. Packaged in a 16-pin SOIC W (Small Outline IC Wide Body) with gull-wing leads, it has a 1.27mm pin pitch and a maximum package length of 10.5mm. Key specifications include a maximum propagation delay of 60ns, 45ns maximum propagation delay skew, and 6ns maximum pulse width distortion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADuM5403WCRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AA |
| Output Type | CMOS |
| Number of Channels per Chip | 4 |
| Maximum Data Rate | 25Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 45ns |
| Maximum Power Dissipation | 500mW |
| Minimum Isolation Voltage | 2500Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Maximum Fall Time | 2.5(Typ)ns |
| Maximum Rise Time | 2.5(Typ)ns |
| Maximum Propagation Delay Time (tPHL) | 60ns |
| Maximum Propagation Delay Time (tPLH) | 60ns |
| Maximum Pulse Width Distortion | 6ns |
| Maximum Working Insulation Voltage | 565Vp |
| Minimum Common Mode Rejection | 25kV/us |
| Minimum Pulse Width | 40ns |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8543709960 |
| Schedule B | 8543709655 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADuM5403WCRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.