The ADUM5403WCRWZ-1 is a 4-channel isolated general purpose interface IC from Analog Devices, featuring a data rate of 25Mbps and a power dissipation of 500mW. It is available in a SOIC package and operates over a temperature range of -40°C to 105°C. The device is RoHS compliant and contains lead. It is suitable for use in a variety of applications requiring isolated interfaces.
Analog Devices ADUM5403WCRWZ-1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Number of Channels | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5403WCRWZ-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.