
Four-channel digital isolator featuring 25Mbps data rate and integrated isolated power. This general-purpose interface IC offers unidirectional data flow with a 100ns propagation delay and 40ns pulse width distortion. Operating across a -40°C to 105°C temperature range, it supports supply voltages from 3V to 5.5V and delivers up to 100mA isolated output current. Packaged in a 16-pin SOIC with tin, matte contact plating, this component is supplied on tape and reel.
Analog Devices ADUM5404ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5404ARWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
