
The ADUM5404CRWZ-RL is a 4-channel unidirectional isolated power switch from Analog Devices. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device features a maximum output current of 100mA and a power dissipation of 500mW. It is available in a SOIC package and is suitable for use in temperatures ranging from -40°C to 105°C.
Analog Devices ADUM5404CRWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| Radiation Hardening | No |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM5404CRWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
