
The ADUM6000ARIZ-RL is a 1-channel isolation switch from Analog Devices, featuring a 5V fixed output and operating within a temperature range of -40°C to 105°C. It has a maximum power dissipation of 400mW and a maximum output current of 100mA. The device is packaged in a SOIC package and is available in quantities of 1000. It is RoHS compliant and part of the IsoPower and iCoupler series.
Analog Devices ADUM6000ARIZ-RL technical specifications.
| Package/Case | SOIC |
| Efficiency | 31% |
| Features | UVLO, OCP, OTP |
| Height | 0.1inch |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 0.5inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 400mW |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Type | Fixed |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Voltage - Output 1 | 5V |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6000ARIZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
