
2-channel digital isolator with 3.75kV isolation voltage, operating from 4.5V to 5.5V. Features 60ns turn-on delay, 100ns propagation delay, and 10ns pulse width distortion. Delivers 200mA high/low output current and 22mA max output current. Surface mountable in a 16-pin SOIC package, with a 1MHz frequency rating and 275mW power dissipation.
Sign in to ask questions about the Analog Devices ADUM6132ARWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM6132ARWZ technical specifications.
| Package/Case | SOIC |
| Depth | 2.35mm |
| Fall Time | 15ns |
| Frequency | 1MHz |
| High Level Output Current | 200mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Low Level Output Current | 200mA |
| Max Input Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 22mA |
| Max Power Dissipation | 275mW |
| Max Supply Current | 350mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 350mA |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Power Dissipation | 275W |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Turn-On Delay Time | 60ns |
| Type | General Purpose |
| Weight | 0.023492oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6132ARWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
