
General purpose digital isolator featuring 5kV isolation and two unidirectional channels. Operates at data rates up to 25Mbps with a propagation delay of 100ns and pulse width distortion of 40ns. Integrated isolated power supply and a supply voltage range of 3V to 5.5V. Packaged in a 16-lead SOIC with tin, matte contact plating, measuring 10.5mm x 7.6mm x 2.35mm. Operating temperature range from -40°C to 105°C.
Sign in to ask questions about the Analog Devices ADUM6200ARWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM6200ARWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 2.35mm |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 9mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 9mA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6200ARWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
