
The ADUM6200CRWZ-RL is a dual isolated general purpose interface IC with a data rate of 25Mbps. It features unidirectional channels and is packaged in a SOIC package. The device is isolated from power and has an isolation voltage of 846V. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The IC has a maximum output current of 100mA and a maximum supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 34mA |
| Type | General Purpose |
| RoHS | Compliant |