
Dual-channel, 5 kV isolators with integrated DC/DC converter, featuring unidirectional channel type and a 25Mbps data rate. This general-purpose interface IC offers 846V isolation voltage and 100mA maximum output current. Operating within a 3V to 5.5V supply voltage range, it provides isolated power with 32% efficiency. Packaged in SOIC with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADUM6201ARWZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Efficiency | 32% |
| Isolated Power | Yes |
| Isolation Voltage | 846V |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Type | Fixed, Adjustable |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 10mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6201ARWZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
