
2-channel digital isolator, 25Mbps data rate, 5kV isolation voltage, and integrated isolated power. Features unidirectional CMOS interface, 60ns propagation delay, and 6ns pulse width distortion. Operates from 3V to 5.5V supply, with a 5V output voltage. Packaged in a 16-pin SOIC with dimensions of 13mm length, 7.6mm width, and 2.35mm depth.
Sign in to ask questions about the Analog Devices ADUM6201CRIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM6201CRIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Depth | 2.35mm |
| Efficiency | 32% |
| Isolated Power | Yes |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Current | 20uA |
| Max Input Voltage | 5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 290mA |
| Type | General Purpose |
| Weight | 0.023492oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6201CRIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.